PDP SEO Portlet

22R153MC

Power Inductor (SMD), 15 uH, ± 10%, 2.08 A, Unshielded, 2.08 A, 7.8mm x 7mm x 7.5mm

Manufacturer:Murata
Avnet Manufacturer Part #: 22R153MC
Secondary Manufacturer Part#: 22R153MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2200RM Series is a surface mount alternative to our 2200R Series. It is a general purpose range of inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement.

  • RoHS compliant
  • Up to 2.52A IDC
  • 10µH to 68mH
  • Low DC resistance
  • Surface mount
  • Compact size
  • Tape and reel packaging
  • Compatible with RoHS soldering systems
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value
70 mOhm
15 uH
10
Unshielded
7.9 mm
8.2 mm
2200RM Series
7.4 mm
2.08 A
2.08 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.71429
1000+
$0.67568
2000+
$0.6579
3000+
$0.64103
4000+
$0.625