PDP SEO Portlet

19R224C

Power Inductor, 220 uH, 1.6 A, 1.6 A, 162 Milliohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 19R224C
Secondary Manufacturer Part#: 19R224C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1900R Series is a general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs.

  • RoHS compliant
  • Radial format
  • Up to 7.8A IDC
  • 4.7µH to 100mH
  • Low DC resistance
  • PCB mounting
  • Fully tinned leads
  • Compatible with RoHS soldering systems
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$1.25676
160+
$1.24
320+
$1.22368
640+
$1.20779
1280+
$1.19231