PDP SEO Portlet

18R104C

Power Inductor, 100 uH, 1.2 A, 1.2 A, 100 Milliohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 18R104C
Secondary Manufacturer Part#: 18R104C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1800R Series of inductors are particularly suited to use with a wide variety of switching regulators. Offering high current handling with a small footprint, the devices are ideal where space is at a premium.

  • RoHS compliant
  • Radial format
  • Up to 5.35A IDC
  • 4.7µH to 10mH
  • Low DC resistance
  • Compact size
  • MIL-I-23053/5 class III sleeving
  • Fully tinned leads
  • Supplied in packs of 100
  • Custom & axial parts available
  • Backward compatible with Sn/Pb soldering systems

Technical Attributes

Find Similar Parts

Description Value
100 mOhm
100 uH
10
Unshielded
1800R Series
1.2 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.13514
200+
$1.12
400+
$1.10526
800+
$1.09091
1600+
$1.07692