PDP SEO Portlet

18R103C

Power Inductor, 10 uH, 3.45 A, 3.45 A, 15 Milliohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 18R103C
Secondary Manufacturer Part#: 18R103C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1800R Series of inductors are particularly suited to use with a wide variety of switching regulators. Offering high current handling with a small footprint, the devices are ideal where space is at a premium.

  • RoHS compliant
  • Radial format
  • Up to 5.35A IDC
  • 4.7µH to 10mH
  • Low DC resistance
  • Compact size
  • MIL-I-23053/5 class III sleeving
  • Fully tinned leads
  • Supplied in packs of 100
  • Custom & axial parts available
  • Backward compatible with Sn/Pb soldering systems

Technical Attributes

Find Similar Parts

Description Value
15 mOhm
10 uH
10
Unshielded
1800R Series
3.45 A
3.45 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.10526
200+
$1.08387
400+
$1.06599
600+
$1.05
800+
$1.03321