PDP SEO Portlet

17336C

Power Inductor, 33 mH, 40 mA, 40 mA, 108 Ohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 17336C
Secondary Manufacturer Part#: 17336C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1700 Series is a general purpose range of inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement.

  • RoHS compliant
  • Radial format
  • Up to 1.8A IDC
  • 10µH to 68mH
  • Low DC resistance
  • Miniature size
  • PCB mounting
  • MIL-I-23053/5 class III sleeving
  • Fully tinned leads
  • Supplied in packs of 20
  • Compatible with RoHS soldering systems
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value
108 Ohm
33 mH
10
Unshielded
1700 Series
40 mA
40 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$0.93421
40+
$0.91613
80+
$0.90102
120+
$0.8875
160+
$0.87331