PDP SEO Portlet

17155C

Power Inductor, 1.5 mH, 150 mA, 150 mA, 5.9 Ohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 17155C
Secondary Manufacturer Part#: 17155C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1700 Series is a general purpose range of inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement.

  • RoHS compliant
  • Radial format
  • Up to 1.8A IDC
  • 10µH to 68mH
  • Low DC resistance
  • Miniature size
  • PCB mounting
  • MIL-I-23053/5 class III sleeving
  • Fully tinned leads
  • Supplied in packs of 20
  • Compatible with RoHS soldering systems
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$0.95946
40+
$0.94667
80+
$0.93421
160+
$0.92208
320+
$0.912