PDP SEO Portlet

15474C

Power Inductor, 470 uH, 1.4 A, 1.4 A, 389 Milliohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 15474C
Secondary Manufacturer Part#: 15474C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1500 Series is a general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs. The central hole allows mechanical fixing with a nonmagnetic screw.

  • RoHS compliant
  • Radial format
  • Up to 16.2A IDC
  • 1.0µH to 1.0mH
  • Low DC resistance
  • PCB mounting
  • Fully tinned leads
  • Compatible with RoHS soldering systems
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$1.39189
80+
$1.37333
160+
$1.35526
320+
$1.33766
640+
$1.32051