PDP SEO Portlet

1433428C

Inductor, 1400 Series, 330 µH, 2.8 A, 2.8 A, 0.15 ohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 1433428C
Secondary Manufacturer Part#: 1433428C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1433428C is a radial leaded Bobbin Core Inductor with fully tinned leads. This 1400 series high current PCB mounting hole inductor is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability. Core manufactured from high-saturation flux density material, winding is insulated by a heat-shrunk sleeve. Supports 1kHz frequency and ±10% inductance tolerance.

  • Low DC resistance
  • Low temperature dependence

Technical Attributes

Find Similar Parts

Description Value
150 mOhm
330 uH
10
Unshielded
1400 Series
2.8 A
2.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.1
50+
$1.98649
100+
$1.93421
200+
$1.88462
400+
$1.8375