PDP SEO Portlet

1430450C

Power Inductor, 300 uH, 5 A, 5 A, 80 Milliohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 1430450C
Secondary Manufacturer Part#: 1430450C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1400 Series is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability.

  • RoHS compliant
  • Radial format
  • -40°C to 85°C operating temperature
  • Up to 13A IDC
  • 10µH to 22mH
  • Low DC resistance
  • Fully tinned leads
  • PCB mounting hole
  • Low temperature dependence
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$3.41429
30+
$3.22973
60+
$3.14474
120+
$3.0641
240+
$2.9875