PDP SEO Portlet

1415312C

Power Inductor, 15 uH, 12 A, 12 A, 9 Milliohm, ± 15%

Manufacturer:Murata
Avnet Manufacturer Part #: 1415312C
Secondary Manufacturer Part#: 1415312C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1400 Series is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability.

  • RoHS compliant
  • Radial format
  • -40°C to 85°C operating temperature
  • Up to 13A IDC
  • 10µH to 22mH
  • Low DC resistance
  • Fully tinned leads
  • PCB mounting hole
  • Low temperature dependence
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value
9000 uOhm
15 µH
10
Unshielded
1400 Series
12 A
12 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$2.1
50+
$1.98649
100+
$1.93421
150+
$1.88462
200+
$1.8375