PDP SEO Portlet

1410517C

Power Inductor, 1 mH, 1.7 A, 1.7 A, 336 Milliohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 1410517C
Secondary Manufacturer Part#: 1410517C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1400 Series is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability.

  • RoHS compliant
  • Radial format
  • -40°C to 85°C operating temperature
  • Up to 13A IDC
  • 10µH to 22mH
  • Low DC resistance
  • Fully tinned leads
  • PCB mounting hole
  • Low temperature dependence
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value
0.336 Ohm
1 mH
10
Unshielded
1400 Series
1.7 A
1.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$2.21429
50+
$2.0946
100+
$2.03947
150+
$1.98718
200+
$1.9375