PDP SEO Portlet

1410478C

Inductor, 1400 Series, 100 µH, 7.8 A, 7.8 A, 0.04 ohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 1410478C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1410478C is a radial leaded Bobbin Core Inductor with fully tinned leads. This 1400 series high current PCB mounting hole inductor is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability. Core manufactured from high-saturation flux density material, winding is insulated by a heat-shrunk sleeve. Supports 1kHz frequency and ±10% inductance tolerance.

  • Low DC resistance
  • Low temperature dependence

Technical Attributes

Find Similar Parts

Description Value
0.04 ohm
100 uH/m - Do Not Use
± 10%
null
null
7.8 A
7.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  12
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
Need More?
USD $:
$ 3.41429
15+
$3.41429
30+
$3.22973
60+
$3.14474
120+
$3.0641
240+
$2.9875
SubTotal:
$51.21