PDP SEO Portlet

13R226C

Power Inductor, 22 mH, 70 mA, 70 mA, 48 Ohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 13R226C
Secondary Manufacturer Part#: 13R226C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1300R Series is a general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs.

  • RoHS compliant
  • Radial format
  • Up to 6.3A IDC
  • 1.5µH to 68mH
  • Low DC resistance
  • UL VW-1 rated sleeving
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value
48 Ohm
22 mH
10
Unshielded
1300R Series
70 mA
70 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.5
400+
$0.47297
800+
$0.46053
1200+
$0.44872
1600+
$0.4375