PDP SEO Portlet

13R105C

Power Inductor, 1 mH, 330 mA, 330 mA, 2.1 Ohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 13R105C
Secondary Manufacturer Part#: 13R105C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1300R Series is a general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs.

  • RoHS compliant
  • Radial format
  • Up to 6.3A IDC
  • 1.5µH to 68mH
  • Low DC resistance
  • UL VW-1 rated sleeving
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value
2.1 Ohm
1 mH
10
Unshielded
1300R Series
330 mA
330 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
200+
$0.47297
400+
$0.46358
800+
$0.45692
1600+
$0.45045
3200+
$0.4375