13R104C
Power Inductor, 100 uH, 1 A, 1 A, 240 Milliohm, ± 10%
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors, Power Inductors, Radial Leaded Power Inductors
Avnet Manufacturer Part #: 13R104C
Secondary Manufacturer Part#: 13R104C
- RoHS 10 Compliant
- Tariff Charges
The 1300R Series is a general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs.
- RoHS compliant
- Radial format
- Up to 6.3A IDC
- 1.5µH to 68mH
- Low DC resistance
- UL VW-1 rated sleeving
- Backward compatible with Sn/Pb soldering systems
- Custom parts available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 240 mOhm | ||
| 100 uH | ||
| 10 | ||
| Unshielded | ||
| 1300R Series | ||
| 1 A | ||
| 1 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |