PDP SEO Portlet

12RS104C

Power Inductor, 100 uH, 1.4 A, 1.4 A, 190 Milliohm, ± 15%

Manufacturer:Murata
Avnet Manufacturer Part #: 12RS104C
Secondary Manufacturer Part#: 12RS104C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1200RS Series of inductors is suitable for power line filtering in low to medium current applications such as switching power supply circuits. The integral ferrite shield makes these devices ideal for protecting circuits susceptible to EMI.For lower current versions with the same footprint see our 1200LRS Series.

  • RoHS compliant
  • Radial format
  • Integral EMI shield
  • Compact size
  • Up to 4.6A IDC
  • 10µH to 1mH
  • Low DC resistance
  • UL 94V-0 materials
  • Backward compatible with Sn/Pb soldering systems

Technical Attributes

Find Similar Parts

Description Value
190 mOhm
100 uH
15
Shielded
1200RS Series
1.4 A
1.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.67568
500+
$0.66667
1000+
$0.6579
2000+
$0.64935
4000+
$0.64103