PDP SEO Portlet

12LRS155C

Power Inductor, 1.5 mH, 310 mA, 310 mA, 3.4 Ohm, ± 15%

Manufacturer:Murata
Avnet Manufacturer Part #: 12LRS155C
Secondary Manufacturer Part#: 12LRS155C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1200LRS Series of inductors is suitable for power line filtering in low to medium current applications such as switching power supply circuits. The integral ferrite shield makes these devices ideal for protecting circuits susceptible to EMI.For higher current versions with the same footprint see our 1200RS Series.

  • RoHS compliant
  • Radial format
  • Integral EMI shield
  • Compact size
  • Up to 4.7A IDC
  • 6.8µH to 22mH
  • Low DC resistance
  • UL 94V-0 materials
  • Backward compatible with Sn/Pb soldering systems

Technical Attributes

Find Similar Parts

Description Value
3.4 Ohm
1.5 mH
15
Shielded
1200LRS Series
310 mA
310 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.55263
500+
$0.54194
1000+
$0.533
1500+
$0.525
2000+
$0.5166