PDP SEO Portlet

12LRS105C

Power Inductor, 1 mH, 400 mA, 400 mA, 2.3 Ohm, ± 15%

Manufacturer:Murata
Avnet Manufacturer Part #: 12LRS105C
Secondary Manufacturer Part#: 12LRS105C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1200LRS Series of inductors is suitable for power line filtering in low to medium current applications such as switching power supply circuits. The integral ferrite shield makes these devices ideal for protecting circuits susceptible to EMI.For higher current versions with the same footprint see our 1200RS Series.

  • RoHS compliant
  • Radial format
  • Integral EMI shield
  • Compact size
  • Up to 4.7A IDC
  • 6.8µH to 22mH
  • Low DC resistance
  • UL 94V-0 materials
  • Backward compatible with Sn/Pb soldering systems

Technical Attributes

Find Similar Parts

Description Value
2.3 Ohm
1 mH
15
Shielded
1200LRS Series
400 mA
400 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.56757
500+
$0.56
1000+
$0.55263
2000+
$0.54546
4000+
$0.53846