PDP SEO Portlet

1273AS-H-6R8N=P3

Ind Power Shielded 6.8uH 30% 100KHz Ferrite 3.7A T/R

Manufacturer:Murata
Avnet Manufacturer Part #: 1273AS-H-6R8N=P3
Secondary Manufacturer Part#: 1273AS-H-6R8N=P3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8.3× 8.3mm Max. square, 3.0mm Max. height.
  • Magnetically shielded construction and low DC resistance.
  • Suitable for large currents.
  • Operating temperature (- 40~+85°C)

Technical Attributes

Find Similar Parts

Description Value
0.0372 Ohm
6.8 uH
±30%
SMD
3 mm
8 mm
DEM8030C Series
8 mm
3.7 A
3.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.3471
2000+
$0.3406
4000+
$0.3354
8000+
$0.3302
16000+
$0.325