PDP SEO Portlet

1273AS-H-2R2N=P3

Ind Power Shielded 2.2uH 30% 100KHz Ferrite 6.5A T/R

Manufacturer:Murata
Avnet Manufacturer Part #: 1273AS-H-2R2N=P3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8.3× 8.3mm Max. square, 3.0mm Max. height.
  • Magnetically shielded construction and low DC resistance.
  • Suitable for large currents.
  • Operating temperature (- 40~+85°C)

Technical Attributes

Find Similar Parts

Description Value
6.5 A
2.2 µH
± 30%
0.0132 ohm
6.2 A
null
Shielded
8 mm
8 mm
3 mm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.35135
1000+
$0.35135
2000+
$0.34667
4000+
$0.3421
8000+
$0.33766
16000+
$0.33333
SubTotal:
$351.35