1273AS-H-1R5N=P3
Power Inductor (SMD), 1.5 uH, ± 30%, 7.3 A, Shielded, 7.5 A, 8.3mm x 8.3mm x 3mm
Manufacturer:Murata
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: 1273AS-H-1R5N=P3
Secondary Manufacturer Part#: 1273AS-H-1R5N=P3
- RoHS 10 Compliant
- Tariff Charges
- 8.3× 8.3mm Max. square, 3.0mm Max. height.
- Magnetically shielded construction and low DC resistance.
- Suitable for large currents.
- Operating temperature (- 40~+85°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mOhm | ||
| 1.5 uH | ||
| 30 | ||
| SMD | ||
| Shielded | ||
| 3 mm | ||
| 8 mm | ||
| DEM8030C Series | ||
| 8 mm | ||
| 7.3 A | ||
| 7.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |