1267AY-220M=P3
Power Inductor (SMD), 22 uH, ± 20%, 2.8 A, Shielded, 2.3 A, 8mm x 8mm x 4mm
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: 1267AY-220M=P3
Secondary Manufacturer Part#: 1267AY-220M=P3
- RoHS 10 Compliant
- Tariff Charges
- Low Profile (H=4.0mm Max).
- Magnetic Shield.
- Ideal for a variety of DC-DC converter inductor applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0744 Ohm | ||
| 22 uH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 4 mm | ||
| 8.3 mm | ||
| DG8040C Series | ||
| 8.3 mm | ||
| 2.8 A | ||
| 2.3 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |