PDP SEO Portlet

1259CM-0001=P3

Choke, Common Mode, 700 Ohm, 5 A, 9mm x 7mm x 5mm

Manufacturer:Murata
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: 1259CM-0001=P3
Secondary Manufacturer Part#: 1259CM-0001=P3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SMD type high current use common mode choke for automotive power line.
  • Rated DC Current 5.0A Max.
  • 2 line
  • Operating temperature ; –40~+125°C (Including self-temperature rise)
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
5 A
700 Ohm
SMD
5 mm
9 mm
UCMH0907 Series
7 mm
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.93784
1500+
$0.92533
3000+
$0.91316
6000+
$0.9013
12000+
$0.88974