1255AY-2R2N=P3
Power Inductor (SMD), 2.2 uH, ± 30%, 4.7 A, Shielded, 6.3 A, 6mm x 6mm x 4.5mm
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: 1255AY-2R2N=P3
Secondary Manufacturer Part#: 1255AY-2R2N=P3
- RoHS 10 Compliant
- Tariff Charges
- Low Profile (H=4.5mm Max).
- Magnetic Shield.
- Ideal for a variety of DC-DC converter inductor applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0192 Ohm | ||
| 2.2 uH | ||
| ±30% | ||
| SMD | ||
| Shielded | ||
| 4.5 mm | ||
| 6 mm | ||
| DG6045C Series | ||
| 6 mm | ||
| 4.7 A | ||
| 6.3 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |