PDP SEO Portlet

1235AS-H-2R4M=P3

Ind Power Shielded 2.4uH 20% 100KHz Ferrite 2.3A T/R

Manufacturer:Murata
Avnet Manufacturer Part #: 1235AS-H-2R4M=P3
Secondary Manufacturer Part#: 1235AS-H-2R4M=P3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile (4.5×4.7mm square, 1.4 and 1.8mm Max. height).
  • Magnetically shielded construction and low DC resistance.
  • Ideal for a variety of DC-DC converter inductor applications.
  • RoHS compliant.

Technical Attributes

Find Similar Parts

Description Value
0.065 Ohm
2.4 uH
±20%
SMD
1.8 mm
4.7 mm
DEM4518C Series
4.5 mm
2.3 A
2.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.31556
4000+
$0.31395
8000+
$0.31234
16000+
$0.31073
32000+
$0.30912