PDP SEO Portlet

1225AS-H-R47N=P2

Ind Power Shielded 470nH 30% 100KHz Ferrite 3.1A T/R

Manufacturer:Murata
Avnet Manufacturer Part #: 1225AS-H-R47N=P2
Secondary Manufacturer Part#: 1225AS-H-R47N=P2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile (2.8 x 3.0mm square, 1.2mm Max.height).
  • Magnetically shielded construction and low DC resistance.
  • Ideal for a variety of DC-DC converter inductor applications.
  • Operating temperature (- 40~+85°C)

Technical Attributes

Find Similar Parts

Description Value
0.031 Ohm
470 nH
±30%
SMD
1.2 mm
3 mm
DEM2812C Series
2.8 mm
3.1 A
2.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.65676
4000+
$0.648
8000+
$0.63947
16000+
$0.63117
32000+
$0.62308