PDP SEO Portlet

11R154C

Power Inductor, 150 uH, 300 mA, 300 mA, 1.65 Ohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 11R154C
Secondary Manufacturer Part#: 11R154C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1100R Series is a general purpose range of inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement.

  • RoHS compliant
  • Radial format
  • Up to 3.0A IDC
  • 1.0 to 470µH
  • Low DC resistance
  • Compact size
  • Supplied in bags of 200
  • UL VW-1 rated sleeving
  • Backward compatible with Sn/Pb soldering systems
  • Custom products available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.25714
400+
$0.24324
800+
$0.23684
1600+
$0.23077
3200+
$0.225