PDP SEO Portlet

1082C

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 1082C
Secondary Manufacturer Part#: 1082C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
Through Hole
0 to 70 °C
DIP
280 Vus
6100 uH
15.06 x 15.06 x 15.75 mm
Pulse Transformer
100:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$5.81579
60+
$5.70323
120+
$5.60914
240+
$5.525
480+
$5.43665