PDP SEO Portlet

1026C

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 1026C
Secondary Manufacturer Part#: 1026C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
Through Hole
0 to 70 °C
DIP
285 Vus
6000 uH
15.06 x 15.06 x 15.75 mm
Pulse Transformer
1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$3.80263
60+
$3.72903
120+
$3.66751
180+
$3.6125
240+
$3.55474