1017C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Pin | ||
| Through Hole | ||
| 0 to 70 °C | ||
| DIP | ||
| 130 Vus | ||
| 800 uH | ||
| 15.06 x 15.06 x 15.75 mm | ||
| Pulse Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504314035 |
| Schedule B: | 8504316000 |