PDP SEO Portlet

1003C

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 1003C
Secondary Manufacturer Part#: 1003C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
Through Hole
0 to 70 °C
DIP
6
400 Vus
12000 uH
Pulse Transformer
2:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$4.31429
60+
$4.08108
120+
$3.97368
240+
$3.8718
480+
$3.775