PDP SEO Portlet

MTDOT-868-X1P-SMA-1

868 MHz X1 LoRa SMA w/Programming Header (1 Pk)

Manufacturer:Multi-Tech Systems
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: MTDOT-868-X1P-SMA-1
Secondary Manufacturer Part#: MTDOT-868-X1P-SMA-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MultiConnect® mDot™ is a secure, CE/FCC certified, ARM® mbed™ programmable, low-power RF module, that provides long-range, low bit rate M2M data connectivity to sensors, industrial equipment and remote appliances. The MultiConnect mDot is LoRaWAN™ 1.0 compliant, providing bi-directional data communication up to 10 miles / 16 km line-of-sight and 1-3 miles / 2 km into buildings, using sub-GHz ISM bands in North America and Europe.

Decision making and control is distributed to the edge, enabling data to be more actionable without the heavy lift required to optimize RF performance, implement complex M2M middleware and security protocols needed to deploy a low touch install. mDots bring intelligence, reduced complexity and a lower overall bill of material cost to the very edge of the network while supporting a variety of electronic interfaces to connect just about any Thing" for years on battery power.

"

  • FCC/CE end-certified for use in North America & Europe
  • 2-way duplex communication, ideal for emergency and mission critical applications
  • Multiple I/O interfaces for most any Thing”
  • Data rates 293bps-20Kbps+ LoRa™ upto 300Kbps FSK
  • Max Transmitter Power Output (TPO): 14 dBm
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$52.64286
50+
$49.7973
100+
$48.48684
200+
$47.24359
400+
$46.0625