PDP SEO Portlet

NB686GQ-Z

Conv DC-DC Single Step Down 4.5V to 26V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB686GQ-Z
Secondary Manufacturer Part#: NB686GQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB686 provides a complete power supply with the highest density for DDR3, DDR3L, LPDDR3, and DDR4 memory. It integrates a high-frequency, synchronous, rectified, step-down, switch-mode converter (VDDQ) with a 1 A sink/source LDO (VTT) and buffered low noise reference (VTTREF). The NB686 operates at high efficiency over a wide output current load range based on MPS proprietary switching loss reduction technology and internal low Ron power MOSFETs. Adaptive constant-on-time (COT) control mode provides fast transient response and eases loop stabilization. The DC auto-tune loop provides good load and line regulation. The VTT LDO provides 1 A sink/source current capability and requires only 22 µF ceramic capacitors. The VTTREF tracks VDDQ/2 with excellent 1% accuracy. Full protection features include OC limit, OVP, UVP, thermal shutdown, and over-temperature warning (OTW). The converter requires a minimum number of external components, and it is available in a QFN 3mm x 3mm package

Wide 4.5 V to 26 V Operating Input Range Compatible for IMVP8 135 µA Low Quiescent Current 8 A Continous Output Current 9A Peak Output Current Selectable Ultrasonic Mode Selectable 500 kHz/700 kHz Switching Frequency Built-In +/- 1 A VTTLDO 1% Buffered VTTREF Output Adaptive COT for Fast Transient DC Auto-Tune Loop Stable with POSCAP and Ceramic Output Capacitors Over-Temperature Warning Internal Soft Start Output Discharge OCL, OVP, UVP, and Thermal Shutdown Latch-Off Re-set via EN or Power Cycle QFN 3mm x 3mm Package

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
Matte Tin
260 °C
26 V
4.5 V
Surface Mount
MSL 1 - Unlimited
16
1
4.5000, 26.0000 V
-40 to 125 °C
125 °C
-40 °C
8 A
Adjustable
0.6 to 3.3 V
16QFN
16
3 x 3 mm
NB686 Series
Extended Industrial
QFN
700 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: