NB685GQ-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DDR Termination Regulators
Avnet Manufacturer Part #: NB685GQ-Z
Secondary Manufacturer Part#: NB685GQ-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 24 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 1 | ||
| 4.8, 24 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 12 A | ||
| Adjustable | ||
| 0.6 to 3.3 V | ||
| 16QFN | ||
| 16 | ||
| 3 x 3 x 0.95(Max) | ||
| NB685 Series | ||
| Extended Industrial | ||
| QFN | ||
| 700 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |