PDP SEO Portlet

NB682GD-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB682GD-P
Secondary Manufacturer Part#: NB682GD-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 V
4.5 V
Matte Tin
260
24 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
13
1
4.5, 24 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0 to 3.3 V
13QFN
13
2 x 3 x 0.95(Max)
Extended Industrial
QFN
750 kHz
750 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: