PDP SEO Portlet

NB681GD-P

Conv DC-DC Single Step Down 4.5V to 24V 13-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB681GD-P
Secondary Manufacturer Part#: NB681GD-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB681 is a fully integrated, high-frequency, synchronous, rectified, step-down, switch-mode converter with 2-bit VID, especially designed for IMVP8 applications—VCCIO, PRIMCORE, V1.0A, EDRAM, and EOPIO. It offers a very compact solution to achieve a 6A continuous output current and a 7.5A peak output current over a wide input supply range. The NB681 operates at high efficiency over a wide output current load range based on MPS proprietary switching loss reduction technology and internal low Ron power MOSFETs. Adaptive constant-on-time (COT) control mode provides fast transient response and eases loop stabilization. The DC auto-tune loop provides good load and line regulation. To avoid audible noise, NB681 provides lowpower mode for power loss saving during the low-power state and ultrasonic mode. Full protection features include OC limit, OVP, UVP, and thermal shutdown. The converter requires a minimal number of external components, and it is available in a QFN 2mm x 3 mm package.

Wide 4.5V to 26V Operating Input Range VCCIO/PRIMCORE/EDRAM/EOPIO/V1.0A Compatible for IMVP8 Output Adjustable by 2-Bit VID Low-Power Mode 25µA Low Quiescent Current 6A Continous Output Current 7.5A Peak Output Current Selectable Ultrasonic Mode Adaptive COT for Fast Transient DC Auto-Tune Loop Stable with POSCAP and Ceramic Capacitors 1% Reference Voltage Internal Soft Start Output Discharge OCL, OVP, UVP, and Thermal Shutdown, Latch-Off Reset via EN or Power Cycle QFN 2mm x 3mm Package

Technical Attributes

Find Similar Parts

Description Value
24 V
4.5 V
Matte Tin
260
24 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
13
1
1.8, 2.8 V
-40 to 125 °C
125 °C
-40 °C
6 A
Fixed
0 to 1.2 V
13QFN
13
2 x 3 x 0.95(Max)
Extended Industrial
QFN
750 kHz
750 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: