NB681AGD-Z
6.5A 26V, LOW IQ, HIGH CURRENT SYNCHRONOUS BUCK CONVERTER WITH 2-BIT VID
- RoHS 10 Compliant
- Tariff Charges
The NB681A is a fully integrated, high-frequency, synchronous, rectified, step-down, switch-mode converter with 2-bit VID, especially designed for IMVP8 applications—VCCIO, PRIMCORE, V1.0A, EDRAM, EOPIO, and other POLs (1.8V/2.5V/3.3V). It offers a very compact solution to achieve a 6.5A continuous output current and a 7.5A peak output current over a wide input supply range. The NB681A operates at high efficiency over a wide output current load range based on MPS proprietary switching loss reduction technology and internal low Ron power MOSFETs. Adaptive constant-on-time (COT) control mode provides fast transient response and eases loop stabilization. The DC auto-tune loop provides good load and line regulation. To avoid audible noise, the NB681A provides low-power mode for power loss saving during the low-power state and ultrasonic mode. Full protection features include OC limit, OVP, UVP, and thermal shutdown The converter requires a minimal number of external components, and it is available in a QFN-13 2mm x 3mm package.
Wide 4.5V to 26V Operating Input Range VCCIO/PRIMCORE/EDRAM/EOPIO/V1.0A/1.8V/2.5V/3.3V Compatible for IMVP8 Output Adjustable by 2-Bit VID Low-Power Mode 25µA Low Quiescent Current 6.5A Continous Output Current 7.5A Peak Output Current Selectable Ultrasonic Mode Adaptive COT for Fast Transient DC Auto-Tune Loop Stable with POSCAP and Ceramic Capacitors 1% Reference Voltage Internal Soft Start Output Discharge OCL, OVP, UVP, and Thermal Shutdown Latch-Off Reset via EN or Power Cycle QFN-13 2mm x 3mm Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 4.5 V | ||
| 26 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 13 | ||
| 1 | ||
| 4.5000, 26.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6.5 A | ||
| Adjustable | ||
| 0 to 3.3 V | ||
| 13QFN | ||
| Extended Industrial | ||
| 750 kHz | ||
| 750 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |