PDP SEO Portlet

NB680AGD-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB680AGD-P
Secondary Manufacturer Part#: NB680AGD-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 V
4.8 V
Matte Tin
5 %
260
24 V
4.8 V
Surface Mount
MSL 1 - Unlimited
1
12
1
1.8, 2.8 V
-40 to 125 °C
125 °C
-40 °C
8 A
Fixed
3.36 V
12QFN
12
2 x 3 x 0.95(Max)
Extended Industrial
QFN
700 kHz
700 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: