PDP SEO Portlet

NB679GD-P

Conv DC-DC Single Step Down 5.5V to 24V 12-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB679GD-P
Secondary Manufacturer Part#: NB679GD-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB679 is a fully integrated, high-frequency, synchronous, rectified, step-down switch-mode converter with a fixed 5 V output. It offers a very compact solution to achieve 8 A continuous output current and 10 A peak output current over a wide input sup

  • 28V, low IQ, fixed 5.1V, 8A, synchronous buck converter with 100mA LDO
  • Ultrasonic mode
  • 100µA low quiescent current
  • Adaptive constant-on-time (COT) control mode provides fast transient response
  • DC auto-tune loop prov

Technical Attributes

Find Similar Parts

Description Value
24 V
5.5 V
Matte Tin
5 %
260
24 V
5.5 V
Surface Mount
MSL 1 - Unlimited
1
12
1
1.7, 1.95, 2.5, 3.1 V
-40 to 125 °C
125 °C
-40 °C
8 A
Fixed
5 V
12QFN
12
2 x 3 x 0.95(Max)
Extended Industrial
QFN
700 kHz
700 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: