NB679AGD-P
Conv DC-DC Single Step Down 5.5V to 24V 12-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: NB679AGD-P
Secondary Manufacturer Part#: NB679AGD-P
- RoHS 10 Compliant
- Tariff Charges
The NB679A is a fully integrated, highfrequency, synchronous, rectified, step-down, switch-mode converter with a fixed 5.1V output and low-power mode voltage scaling. It offers a very compact solution to achieve an 8A continuous output current and a 10A p
- 28V, low IQ, fixed 5.1V, 8A, synchronous buck converter with 100mA LDO and LP# VOUT scaling
- Ultrasonic mode
- 100µA low quiescent current
- Adaptive constant-on-time (COT) control mode provides fast transient response
- D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 5.5 V | ||
| Matte Tin | ||
| 5 % | ||
| 260 | ||
| 24 V | ||
| 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8 A | ||
| Fixed | ||
| 5.1 V | ||
| 12QFN | ||
| 12 | ||
| 2 x 3 x 0.95(Max) | ||
| Extended Industrial | ||
| QFN | ||
| 700 kHz | ||
| 700 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |