NB677GQ-P
Manufacturer:MPS
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: NB677GQ-P
Secondary Manufacturer Part#: NB677GQ-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Synchronous Buck Converter | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 1 | ||
| 1 | ||
| 5.5, 24 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16QFN | ||
| 16 | ||
| Extended Industrial | ||
| QFN | ||
| 5.5, 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |