PDP SEO Portlet

NB675LGL-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB675LGL-P
Secondary Manufacturer Part#: NB675LGL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
24 V
4.7 V
Surface Mount
MSL 1 - Unlimited
21
1
5 V
-40 to 125 °C
125 °C
-40 °C
10 A
Adjustable
0.6 to 5.5 V
21QFN
21
3 x 4 x 0.95(Max)
NB675L Series
Extended Industrial
QFN
500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: