PDP SEO Portlet

NB675GL-Z

Conv DC-DC Single Step Down 5V 22V 21-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB675GL-Z
Secondary Manufacturer Part#: NB675GL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB675GL-Z provides a complete power supply for DDR3, DDR3L and LPDDR2 memory with the highest power density. It integrates a high frequency synchronous rectified step-down switch mode converter (VDDQ) with an 1.5A sink/source LDO (VTT) and buffered low noise reference (VTTREF). The fully integrated Buck converter is able to deliver 10A continuous output current and 12A peak output current over a wide input supply range with excellent load and line regulation. The Buck converter employs the Constant-OnTime (COT) control scheme, which provides fast transient response and eases loop stabilization. The VTT LDO provides 1.5A sink/source current capability and requires only 10uF ceramic capacitance. The VTTREF tracks VDDQ/2 with an excellent 1% accuracy. Under voltage lockout is internally set as 4.5V. An open drain power good signal indicates VDDQ is within its nominal voltage range. This part requires minimum number of external components and is available in QFN21 (3mmx4mm) package.

  • Wide 5V to 24V Operating Input Range
  • 10A Continuous Output Current
  • 12A Peak Output Current
  • Built-in +/- 1.5A VTTLDO
  • Low RDS(ON) Internal Power MOSFETs
  • Proprietary Switching Loss Reduction Technique
  • Internal Soft Start
  • Output Discharge
  • 500kHZ Switching Frequency
  • OCP, OVP, UVP Protection and Thermal Shutdown
  • Latch Off Reset via EN2 or Power Cycle
  • VDDQ Adjustable from 0.604V to 5.5V

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
5 %
260
22 V
5 V
Surface Mount
MSL 1 - Unlimited
21
1
5, 25 V
-40 to 125 °C
125 °C
-40 °C
10 A
Adjustable
0.604 to 5.5 V
21QFN EP
21
3 x 4 x 0.95(Max)
NB675 Series
Extended Industrial
QFN EP
600 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: