PDP SEO Portlet

NB675GL-P

Conv DC-DC Single Step Down 5V 22V 21-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB675GL-P
Secondary Manufacturer Part#: NB675GL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB675 provides a complete power supply for DDR3, DDR3L and LPDDR2 memory with the highest power density. It integrates a high frequency synchronous rectified step-down switch mode converter (VDDQ) with an 1.5A sink/source LDO (VTT) and buffered low no

  • 24V, high current synchronous buck converter with +/-1.5A LDO and buffed reference
  • Low RDS(ON) internal power MOSFETs
  • Internal soft start
  • Output discharge
  • Constant-on-time control mode provides fast transient respon

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
5 %
260
22 V
5 V
Surface Mount
MSL 1 - Unlimited
21
1
5 V
-40 to 125 °C
125 °C
-40 °C
10 A
Adjustable
0.604 to 5.5 V
21QFN EP
21
3 x 4 x 0.95(Max)
NB675 Series
Extended Industrial
QFN EP
600 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: