PDP SEO Portlet

NB672GL-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB672GL-Z
Secondary Manufacturer Part#: NB672GL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 V
5 V
Matte Tin
5 %
260
24 V
5 V
Surface Mount
MSL 1 - Unlimited
1
21
1
5, 22 V
-40 to 125 °C
125 °C
-40 °C
6 A
Adjustable
0.604 to 5.5 V
21QFN
21
4 x 3 x 0.95(Max)
Extended Industrial
QFN
400 to 600 kHz
500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: