PDP SEO Portlet

NB671GQ-P

Conv DC-DC Single Step Down 5V 24V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB671GQ-P
Secondary Manufacturer Part#: NB671GQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB671 is a fully integrated high frequency synchronous rectified step-down switch mode converter. It offers very compact solutions to achieve 6A continuous output current and 9A peak current over a wide input supply range with excellent load and line

  • 24V, high current synchronous step-down converter
  • Low RDS(ON) internal power MOSFETs
  • Internal soft start
  • Output discharge
  • Constant-on-time control mode provides fast transient response and eases loop stabilization

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
22 V
5 V
Matte Tin
Surface Mount
MSL 1 - Unlimited
1
16
1
5, 24 V
-40 to 125 °C
125 °C
-40 °C
6 A
Adjustable
5.5 V
604 mV
16QFN
16
Extended Industrial
QFN
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: