PDP SEO Portlet

NB650AGL-Z

Conv DC-DC Single Step Down 4.5V to 28V 17-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB650AGL-Z
Secondary Manufacturer Part#: NB650AGL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB650A is fully-integrated, high-frequency, synchronous, rectified, step-down, switch-mode converters with dynamic-output–voltage control. It offers a very compact solution to achieve 6A of continuous output current over a wide input supply range, and has excellent load and line regulation. The NB650A operates at high efficiency over a wide output-current–load range. Constant-On-Time control mode provides fast transient response and eases loop stabilization. 2-bit VID inputs support changing the output voltage on-the-fly. Full protection features include short-circuit protection, over-current protection, over-voltage protection, under-voltage protection, and thermal shut down. The NB650A requires a minimal number of readily-available standard external components, and is available in a space-saving 3mm×4mm QFN17 package.

  • Wide 4.5V-to-28V Operating Input Range
  • 6A Output Current
  • Internal 50m? High-Side, 18m? Low-Side Power MOSFETs
  • Proprietary Switching Loss Reduction Technique
  • 1% Reference Voltage
  • Programmable Soft-Start Time
  • 2-bit VID Input
  • Soft Shutdown
  • Frequency Programmable from 150kHz to 1MHz
  • SCP, OCP, OVP, UVP, and Thermal Shutdown
  • Optional OCP Protection: Latch-Off Mode
  • Output Adjustable from 0.6V to 13V
  • Available in QFN17 (3mm×4mm) Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: