PDP SEO Portlet

NB6381DL-LF-P

Conv DC-DC Single Step Down 4.5V 28V 20-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: NB6381DL-LF-P
Secondary Manufacturer Part#: NB6381DL-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB6381 is a fully integrated, high frequency synchronous rectified step-down switch mode converter. It offers a very compact solution to achieve 8A continuous output current over a wide input supply range with excellent load and line regulation. The N

  • High efficiency, fast transient, 8A, 28V synchronous adjustable step-down converter
  • Internal 30mohm high-side, 12mohm low-side power MOSFETs
  • Constant-on-time control mode provides fast transient response and eases loop stabilizatio

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: