MPQ9841GLE-AEC1-P
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 to 36 V in, 0.8 V to 36 V /1 A, WFQFN-16
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ9841GLE-AEC1-P
Secondary Manufacturer Part#: MPQ9841GLE-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
MPQ9841 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution that achieves 1A of continuous output current with excellent load and line regulation over a wide 3.3V to
- 2µA low shutdown supply current, 14µA no-load quiescent current
- Internal 125mohm high-side and 115mohm low side MOSFET
- Power good (PG) output, external soft start (SS)
- 80ns minimum on time
- Selectable forced CCM and
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |