MPQ9840GLE-33-AEC1-Z
Converter DC to DC Single Step Down 3.3V to 36V 3.5A 16-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
MPQ9840 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution that achieves 3.5A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The switching frequency can be programmed or synchronized to an external clock in the range of 350KHz to 2.5MHz. The synchronous operation and ultralow 14µA sleep mode quiescent current provide high efficiency over the output current load range, allowing the MPQ9840 to be used in a variety of step-down applications in automotive input environments and battery-powered applications. Peak-current-mode operation provides fast transient response and eases loop stabilization. The excellent low dropout performance allows the MPQ9840 to be used in high duty cycle applications. The MPQ9840 is available in a space-saving QFN-16 (3mmx4mm) package. Typically used in automotive and industrial power system.
- 2µA low shutdown supply current, 14µA no-load quiescent current
- Internal 125mohm high-side and 55mohm low side MOSFET
- Power good (PG) output, external soft start (SS)
- 80ns minimum on time
- Selectable forced CCM and AAM
- Hicc-up overcurrent protection (OCP)
- Short circuit protection (SCP) and thermal shutdown
- An open-drain power good (PG) signal indicates when the output is within 10% of its nominal voltage
- AEC-Q100 Grade 1 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WFQFN | ||
| Surface Mount | ||
| 36 V | ||
| 3.3 V | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 2.5 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |